SCL3400-D01-PCB

Murata Electronics
81-SCL3400-D01-PCB
SCL3400-D01-PCB

Mfr.:

Description:
Board Mount Motion & Position Sensors Digital 2 axis High Accuracy Inclinometer (XY for horizontal mounting)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
13
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,30 € 70,30 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Gyroscopes
Digital
+ 110 C
- 40 C
PCB Mount
Bulk
Brand: Murata Electronics
Product Type: Board Mount Motion & Position Sensors
Series: SCL3
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCL3400-D01 Digital 2-Axis Inclinometers

Murata SCL3400-D01 Digital 2-Axis Inclinometers are designed for applications that require stability and accuracy in demanding environments. These high-performance inclinometer sensors feature angle output based on Murata's capacitive 3D-MEMS technology. Signal processing is accomplished in a mixed signal ASIC with a flexible SPI digital interface. The sensor element and ASIC are packaged into a 12-pin, pre-molded plastic housing for reliable operation over the product's lifetime. Murata SCL3400-D01 Digital 2-Axis Inclinometers are suitable for SMD mounting and are compatible with RoHS and ELV directives. The series operates in a -40°C to +85°C temperature range and offers two user-selectable measurement modes: ±30° with 10Hz LPF and ±90° with 40Hz LPF. Typical applications include leveling, tilt sensing, structural health monitoring, inertial measurement units (IMUs), and positioning and guidance systems.