RPER72A103K2M1A03A

Murata Electronics
81-RPER72103K2M1A03A
RPER72A103K2M1A03A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 100volts X7R 10% 5.0mm L/S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RPE
Radial
0.01 uF
100 VDC
X7R
10 %
5 mm
Monolithic
- 55 C
+ 125 C
General Type MLCCs
5 mm
3.15 mm
3.5 mm
Ammo Pack
Brand: Murata Electronics
Lead Diameter: 0.5 mm
Lead Style: Inside Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Radial Lead Type Monolithic Ceramic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.