RHE5G1H221J0A2H03B

Murata Electronics
81-RHE5G1H221J0A2H3B
RHE5G1H221J0A2H03B

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,29 € 2,90 €
0,181 € 18,10 €
0,138 € 69,00 €
0,131 € 131,00 €
0,126 € 315,00 €
0,12 € 600,00 €
0,117 € 1.170,00 €
0,116 € 2.900,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
RHE
220 pF
X8G
2.5 mm
3.6 mm
AEC-Q200
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

RH 150⁰ Radial Lead Ceramic Capacitors

Murata RH Series 150⁰ Radial Lead Ceramic Capacitors are low ESR and ESL, high capacitance, high-frequency capacitors suitable for automotive electronic equipment (power-train, safety equipment). The RH Series has X8L temperature characteristics (±15/-40%). Coated with a protective silicone resin, the Murata RH Series 150⁰ Radial Lead Ceramic Capacitors are available with a capacitance range of 1000pF to 1.0µF (50VDC) and a range of 1000pF to .022µF (100VDC). Murata's RH Series meet AEC-Q200 requirements.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.