RDE5C2A3R0C0S1H03A

Murata Electronics
81-RDE5C2A3R0C0S1H3A
RDE5C2A3R0C0S1H03A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 2.5 +0.4/-0.2mm C0G (EIA)100Vdc3.0pF +/- 0.25 pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,347 € 3,47 €
0,216 € 21,60 €
0,174 € 87,00 €
0,16 € 160,00 €
Full Ammo Pack (Order in multiples of 2000)
0,13 € 260,00 €
0,124 € 496,00 €
0,121 € 1.210,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
RDE
Radial
3 pF
100 VDC
C0G (NP0)
0.25 pF
2.5 mm
Monolithic
- 55 C
+ 125 C
General Type MLCCs
5 mm
2.5 mm
3.5 mm
Ammo Pack
Brand: Murata Electronics
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.5 mm
Lead Style: Outside Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Radial Lead Type Monolithic Ceramic Capacitors (Only for General Use) (DC25V-DC1kV)
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99