RCE5C2E181J1K1H03B

Murata Electronics
81-RCE5C2E181J1K1H3B
RCE5C2E181J1K1H03B

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,425 € 4,25 €
0,29 € 29,00 €
0,201 € 100,50 €
0,197 € 197,00 €
0,194 € 485,00 €
0,192 € 960,00 €
0,19 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
RCE
Radial
180 pF
250 VDC
C0G (NP0)
5 %
5 mm
Monolithic
- 55 C
+ 125 C
Automotive MLCCs
4 mm
3.15 mm
3.5 mm
AEC-Q200
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532240060
JPHTS:
853224000
BRHTS:
85322490
ECCN:
EAR99