PVZ2A103C04R00

Murata Electronics
81-PVZ2A103C04R00
PVZ2A103C04R00

Mfr.:

Description:
Trimmer Resistors - SMD RECOMMENDED ALT 652-TC42X-2-103E

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Trimmer Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PVZ2
SMD/SMT
Single Turn
1 Turn
Carbon
Top Crossed
10 kOhms
50 mW (1/20 W)
30 %
500 PPM / C
Vertical Adjustment
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.8 mm
Length: 2.7 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 3000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Single-Turn Trimmer Potentiometers
Width: 2.1 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99