PRF18BD471QS5RB

Murata Electronics
81-PRF18BD471QS5RB
PRF18BD471QS5RB

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 470 OHM 50% SMD 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210
Can Dispatch Immediately
On Order:
8.000
Expected 8/19/2026
8.000
Expected 8/21/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,226 € 2,26 €
0,199 € 4,98 €
0,169 € 16,90 €
0,14 € 70,00 €
0,12 € 120,00 €
Full Reel (Order in multiples of 4000)
0,115 € 460,00 €
0,109 € 872,00 €
0,108 € 2.592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
PRF18_S
470 Ohms
50 %
PCB Mount
SMD/SMT
- 40 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Height: 0.8 mm
Length: 1.6 mm
Package/Case: 0603 (1608 metric)
Product Type: PTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Tradename: POSISTOR
Type: PTC
Voltage: 32 VDC
Voltage Rating DC: 32 VDC
Width: 0.8 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Circuit Protection / Thermistors

Murata Electronics Automotive Circuit Protection and Thermistors include a wide lineup of characteristics for various electronic devices, including smartphones and wearable terminals, and automobile/automotive devices. Heat is generated by applied voltage and current, and the resistance changes along with the temperature. Murata thermistors function as a heating element and thermo-sensitive device and play an active role in various applications, such as temperature sensors, circuit protection, and temperature compensation.

Automotive PRF PTC Thermistors

Murata Electronics Automotive PRF PTC Thermistors are designed to sense overheating in FETs, power ICs, and other heat-generating areas. Sharp changes in resistance allow these thermistors to accurately detect overheating in multiple areas by using a simple circuit that connects PTC thermistors in the PRF series. Other features include a faster response time, a wide sensing temperature, high reliability, and a compact design that saves board space. Suitable applications for PRF PTC thermistors from Murata include automotive, LED bulbs, mobile phones, power supplies, and motor controllers.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.