PRF15BE103RB6RC

Murata Electronics
81-PRF15BE103RB6RC
PRF15BE103RB6RC

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 6 OHM 50% SMD 0402

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: PTC (Positive Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PRF
10 kOhms
50 %
PCB Mount
SMD/SMT
- 20 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Height: 0.5 mm
Length: 1 mm
Package/Case: 0402 (1005 metric)
Product Type: PTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Tradename: POSISTOR
Type: PTC
Voltage: 32 V
Voltage Rating DC: 32 VDC
Width: 0.5 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Circuit Protection / Thermistors

Murata Electronics Automotive Circuit Protection and Thermistors include a wide lineup of characteristics for various electronic devices, including smartphones and wearable terminals, and automobile/automotive devices. Heat is generated by applied voltage and current, and the resistance changes along with the temperature. Murata thermistors function as a heating element and thermo-sensitive device and play an active role in various applications, such as temperature sensors, circuit protection, and temperature compensation.