PLT5BPH1015R6SNL

Murata Electronics
81-PLT5BPH1015R6SNL
PLT5BPH1015R6SNL

Mfr.:

Description:
Common Mode Chokes / Filters 100 OHM 80V 5.6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498
Can Dispatch Immediately
On Order:
900
Expected 6/15/2026
1.200
Expected 7/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,99 € 1,99 €
1,62 € 16,20 €
1,41 € 35,25 €
1,30 € 130,00 €
Full Reel (Order in multiples of 300)
1,13 € 339,00 €
1,06 € 636,00 €
0,972 € 874,80 €
0,946 € 2.270,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Chokes / Filters
RoHS:  
PLT5BPH
PCB Mount
SMD/SMT
100 Ohms
30 %
5.6 A
4 mOhms
- 55 C
+ 150 C
2020 (5050 metric)
5 mm
5 mm
5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Chokes
Common Mode Choke Coil for Automotive
Brand: Murata Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 MHz
Tradename: EMIFIL
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLT Filters

Murata PLT Filters are leaded-type common mode noise filters with high current capacity in a 2020 case size. These filters feature 45Ω to 1kΩ impedance, 3mA to 18A rated current, and 800nH to 20μH inductance. Murata PLT Filters offer up to 100Ω maximum DC resistance with a minimum operating temperature from -40°C or -55°C and a maximum operating temperature of +85°C to +150°C. Typical applications include common-mode noise suppression for power supply lines.

Noise Suppression: Power Circuits of Vehicles

Today's vehicles feature a variety of electronic devices mounted within the vehicle itself. These devices contain power circuits, which are necessary in order for them to operate. The power circuits use a switching system that increases efficiency but is also a source of problematic noise. Noise suppression measures for the power circuits (DC-DC converter) of devices mounted in vehicles are reviewed below. The noise suppression measures and products reviewed here are not only limited to vehicles but also can be used with industrial and other equipment.

PLT5BPH Wirewound Common Mode Choke Coils

Murata PLT5BPH Wirewound Common Mode Choke Coils withstand high-temperature environments up to 150°C and large currents up to 5.6A. These power supply choke coils measure 5mm x 5mm. The series generates a maximum of 500Ω common-mode impedance (at 10MHz), providing substantial noise suppression. Murata PLT5BPH Wirewound Common Mode Choke Coils are AEC-Q200 compliant, making them ideal for use in automotive powertrain applications.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.