NXFT15XM202EA2B100

Murata Electronics
81-NXFT15XM202EA2B00
NXFT15XM202EA2B100

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,479 € 4,79 €
0,413 € 10,33 €
0,398 € 19,90 €
0,34 € 34,00 €
0,295 € 147,50 €
0,245 € 245,00 €
0,243 € 486,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NXFT
3500 K
2 kOhms
7.5 mW
3 %
Off-Board
Wire Lead
- 40 C
+ 125 C
1.2 mm
1.2 mm
Bulk
B Tolerance: 1 %
Beta Value: B25/50
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 270 uA
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Tradename: Thermostring
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

NXFT Thermo-String Long Lead NTC Thermistors

Murata NXFT Series Thermo-String Long Lead NTC (Negative Temperature Coefficient) Thermistors monitor the temperature of hard to reach areas. The long leads (up to 100mm) allow the head of the thermistor to be situated away from the PCB or motherboard, close to the hot spots. Murata NXFT Series Thermo-String Long Lead NTC Thermistors Flexible feature coated lead wires enable simplified wiring in tight areas.

Thermistors

Murata Thermistors use semi-conductive ceramic and electrode printing techniques to form a temperature sensor with negative temperature characteristics, meaning resistant values decrease as ambient temperatures rise. Murata Thermistors are used widely for temperature detection devices, inrush current protection, and temperature compensation in electronics such as mobile devices, secondary batteries, and automobiles. Murata offers a variety of thermistor products to meet the demands of many applications.