NFZ2MSD301SZ10L

Murata Electronics
81-NFZ2MSD301SZ10L
NFZ2MSD301SZ10L

Mfr.:

Description:
Ferrite Beads EMI Filter SMD 300ohm INFOTMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 5/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,312 € 3,12 €
0,31 € 15,50 €
0,257 € 25,70 €
0,244 € 61,00 €
0,228 € 114,00 €
0,193 € 193,00 €
Full Reel (Order in multiples of 3000)
0,182 € 546,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
NFZ
EMI Filters
SMD/SMT
0806 (2016 metric)
300 Ohms
3.8 A
25 %
26 mOhms
- 55 C
+ 125 C
2 mm
1.6 mm
1.2 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Beads
Factory Pack Quantity: 3000
Subcategory: Ferrites
Tradename: EMIFIL
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

Audio Line Noise Suppression for Home Audio

Digital amplifiers are becoming more popular for home audio applications and have improved in terms of audio quality. But because of the switching noise that occurs in digital amplifiers, noise that exceeds EMC standards can be emitted into the space around the cable connected to the speaker. Noise suppression via capacitors and inductors is typically implemented to solve this noise problem. But Murata has developed noise filters for audio lines that suppress unwanted noise while maintaining audio quality. Here is an overview of noise problems in home audio and their solutions.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

NFZ Chip Noise Filters

Murata Electronics NFZ Chip Noise Filters are designed for noise suppression of audio lines such as Class D amplifiers. These NFZ noise filters can suppress noise in the range of 700MHz up to 2GHz without distorting the audio waveform. The series features low DC resistance, a rated DC current range of 180mA to 305mA, and excellent solder heat resistance. Murata Electronics NFZ Chip Noise Filters operate in a temperature range of -55°C to +125°C. The exceptional solder heat resistance is made possible by the nickel barrier structure of the external electrodes. 

NFZ2/NFZ3 Chip Noise Filters

Murata NFZ2/NFZ3 Chip Noise Filters are designed for attenuating common mode noise from power lines in LED lighting equipment. The series is available in 0806 (NFZ2) and 1210 (NFZ3) package sitzes. Murata NFZ2/NFZ3 Chip Noise Filters feature a rated current of 400mA and low DC resistance.