NFW31SP106X1E4L

Murata Electronics
81-NFW31SP106X1E4
NFW31SP106X1E4L

Mfr.:

Description:
EMI Filter Circuits 10 MHZ 25V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: EMI Filter Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI Network Filters
10 MHz
Pi Filter
25 V
200 mA
SMD/SMT
1206 (3216 metric)
- 40 C
+ 85 C
NFW
Reel
Cut Tape
MouseReel
Attenuation: 30 dB
Brand: Murata Electronics
Frequency Range: 1 GHz
Height: 1.8 mm
Length: 3.2 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 2000
Subcategory: Filters
Tradename: EMIFIL
Width: 1.6 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.