NFM15PC105D0J3D

Murata Electronics
81-NFM15PC105D0J3D
NFM15PC105D0J3D

Mfr.:

Description:
Feed Through Capacitors 1.0 UF 6.3V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212.190

Stock:
212.190
Can Dispatch Immediately
On Order:
140.000
Expected 7/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,091 € 0,91 €
0,081 € 8,10 €
0,062 € 31,00 €
0,057 € 57,00 €
0,051 € 127,50 €
0,047 € 235,00 €
Full Reel (Order in multiples of 10000)
0,04 € 400,00 €
0,039 € 780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Feed Through Capacitors
RoHS:  
1 uF
6.3 VDC
SMD/SMT
20 %
3 Terminal
0402 (1005 metric)
1 mm
0.5 mm
0.4 mm
2 A
- 55 C
+ 125 C
30 mOhms
NFM15PC
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Feed Through Capacitors
Factory Pack Quantity: 10000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

NFM 3-Terminal Filter Capacitors

Murata Electronics NFM 3-Terminal Filter Capacitors feature lower equivalent series inductance (ESL) than conventional two-terminal MLCCs, enabling them to reduce the impedance in a high-frequency band with fewer components. These capacitors are suitable for use in the power lines of a circuit, particularly power lines for high-speed semiconductors. The NFM filter capacitors provide a three-terminal multilayer ceramic capacitor in a small package. Murata NFMcapacitors conform to the AEC-Q200 standard and are ideal for use in high-quality and high-reliability automobile applications. 

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.