NFL18ZT506H1A3D

Murata Electronics
81-NFL18ZT506H1A3D
NFL18ZT506H1A3D

Mfr.:

Description:
EMI Filter Circuits 50 UF 10V 2 PIN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.958
Expected 6/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,547 € 5,47 €
0,475 € 11,88 €
0,446 € 44,60 €
0,408 € 102,00 €
0,387 € 193,50 €
0,358 € 358,00 €
Full Reel (Order in multiples of 4000)
0,306 € 1.224,00 €
0,289 € 2.312,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: EMI Filter Circuits
RoHS:  
EMI Filters
Signal Line Filter
50 MHz
LC (T) Filter
110 pF
350 nH
10 V
75 mA
SMD/SMT
0603 (1608 metric)
- 55 C
+ 125 C
AEC-Q200
NFL
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Height: 0.6 mm
Length: 1.6 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 4000
Subcategory: Filters
Width: 0.8 mm
Unit Weight: 0,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548009099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

NFL18ZT Chip EMIFIL® Filters

Murata Electronics NFL18ZT Chip EMIFIL® Filters are T-type filters that provide steep and deep insertion loss characteristics. The series offers a 50MHz to 500MHz cutoff frequency range, maximum 100mA current rating, and 42nH to 350nH inductance range. Other features include large insertion loss in wide frequency ranges with good noise suppression effect. Murata NFL18ZT filters are ideal for the EMI suppression of clock lines and video lines in automotive infotainment applications.

NFL Chip EMIFIL Filters

Murata NFL Chip EMIFIL® 3-Terminal Capacitor LC Filters are ideal for noise suppression. These filters offer a 7pF to 670pF capacitance range, a 6.3V to 16V voltage range, and up to a 350nH inductance rating. The filters are effective against common mode noise from several MHz to 500MHz. Applications for Murata NFL Chip EMIFIL Filters include noise control video/audio signal lines and DC power lines.