NFG0QHB542HS2D

Murata Electronics
81-NFG0QHB542HS2D
NFG0QHB542HS2D

Mfr.:

Description:
Common Mode Chokes / Filters 5 OHM 100MHZ 100MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.564

Stock:
19.564
Can Dispatch Immediately
On Order:
15.000
Expected 8/24/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,122 € 1,22 €
0,107 € 2,68 €
0,101 € 10,10 €
0,088 € 22,00 €
0,084 € 84,00 €
0,077 € 192,50 €
0,066 € 660,00 €
Full Reel (Order in multiples of 15000)
0,066 € 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Chokes / Filters
RoHS:  
NFG0QHB
PCB Mount
SMD/SMT
1 Channel
5 Ohms
100 mA
1.3 Ohms
- 40 C
+ 85 C
0.65 mm
0.5 mm
Reel
Cut Tape
MouseReel
Noise Filters
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99