NFE61HT102F2A9L

Murata Electronics
81-NFE61HT102F2A9
NFE61HT102F2A9L

Mfr.:

Description:
Feed Through Capacitors 1000 PF 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93
Can Dispatch Immediately
On Order:
2.500
Expected 7/6/2026
10.000
5.000
Expected 8/4/2026
5.000
Expected 8/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,69 € 6,90 €
0,599 € 59,90 €
0,563 € 281,50 €
0,53 € 530,00 €
Full Reel (Order in multiples of 2500)
0,474 € 1.185,00 €
0,43 € 2.150,00 €
0,418 € 4.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Feed Through Capacitors
RoHS:  
1000 pF
100 VDC
SMD/SMT
- 20 %, + 80 %
3 Terminal
2606 (6816 metric)
6.8 mm
1.6 mm
1.6 mm
Three Terminal Filter Capacitors
2 A
2.6 mm
- 55 C
+ 125 C
NFE
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2500
Subcategory: Filters
Tradename: EMIFIL
Type: Automotive Chip Capacitor Block LC Combined Type Feedthrough Capacitor and Ferrite Beads
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8548000001
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

NFE Feed-Through Chip EMI Filters

Murata Electronics NFE Feed-Through Chip EMI Filters offer a capacitance range of 22pF to 4700pF and a rated voltage of 25VDC to 50VDC. These T-type circuit filters have a rated current of 2A or 6A and a low voltage drop due to small DC resistance, making them suitable for use in DC power lines. They also incorporate built-in ferrite beads to minimize resonance with surrounding circuits. The series is offered in 1206 and 2706 package sizes with 1.6mm thickness. Murata Electronics NFE Feed-Through Chip EMI Filters have an operating temperature range of -40°C to +85°C. Typical applications include high impedance lines, circuits with a bypass capacitor, and circuits driven by high frequency.