NFA6CCC223R1H6L

Murata Electronics
81-NFA6CCC223R1H6L
NFA6CCC223R1H6L

Mfr.:

Description:
EMI Filter Circuits 2200pF 0.1ohm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: EMI Filter Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI Network Filter Arrays
Three Terminal Filter
LC Filter
0.022 uF
SMD/SMT
1206 (3216 metric)
- 40 C
+ 85 C
NFA
Reel
Cut Tape
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.8 mm
Length: 6.3 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1000
Subcategory: Filters
Tradename: EMIFIL
Width: 3.2 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99