NFA6CCC101S1H4L

Murata Electronics
81-NFA6CCC101S1H4L
NFA6CCC101S1H4L

Mfr.:

Description:
EMI Filter Circuits 100PF CHIP EMI FILTE

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Murata
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filter Arrays
Three Terminal Filter
LC Filter
100 pF
SMD/SMT
1206 (3216 metric)
- 40 C
+ 85 C
NFA
Reel
Brand: Murata Electronics
Height: 0.8 mm
Length: 6.3 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1000
Subcategory: Filters
Tradename: EMIFIL
Width: 3.2 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.