NCU03WF104F60RL

Murata Electronics
81-NCU03WF104F60RL
NCU03WF104F60RL

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0603 100kohm+/-1%
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.500

Stock:
10.500 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,03 € 0,30 €
0,028 € 0,70 €
0,024 € 2,40 €
0,021 € 10,50 €
0,02 € 20,00 €
0,017 € 85,00 €
0,016 € 160,00 €
Full Reel (Order in multiples of 15000)
0,015 € 225,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NCU
4311 K
100 kOhms
1 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
0201 (0603 metric)
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
B Tolerance: 1 %
Beta Value: B25/85
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 31 mA
Product Type: NTC Thermistors
Factory Pack Quantity: 15000
Subcategory: Thermistors
Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99

NCU NTC Thermistors

Murata Electronics NCU NTC Thermistors feature excellent solderability and high stability, with ideal long-time aging stability. The NTC series components are chip-type temperature sensors that can be used for wide temperature sensing and compensation. These thermistors offer high accuracy and B-constant, with flow/reflow soldering possible. The Murata NCU NTC Thermistors are ideal for automotive applications demanding high reliability.

Thermistors

Murata Thermistors use semi-conductive ceramic and electrode printing techniques to form a temperature sensor with negative temperature characteristics, meaning resistant values decrease as ambient temperatures rise. Murata Thermistors are used widely for temperature detection devices, inrush current protection, and temperature compensation in electronics such as mobile devices, secondary batteries, and automobiles. Murata offers a variety of thermistor products to meet the demands of many applications.