NCP18WF104F12RB

Murata Electronics
81-NCP18WF104F12RB
NCP18WF104F12RB

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35.163

Stock:
35.163 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,11 € 1,10 €
0,096 € 2,40 €
0,091 € 9,10 €
0,081 € 40,50 €
0,071 € 71,00 €
Full Reel (Order in multiples of 4000)
0,071 € 284,00 €
0,067 € 536,00 €
0,062 € 1.488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Thermistors
RoHS:  
NCP
4200 K
100 kOhms
100 mW
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Type: NTC
Unit Weight: 4,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NCP NTC Temperature Thermistors

Murata Electronics NCP Series NTC Temperature Thermistors offer a unique construction that provides high stability in the application's environment. NCP thermistors feature excellent solderability, 5V maximum voltage rating, 22kΩ to 470kΩ resistance range, and -40°C to +125°C temperature range. Murata Electronics NCP Series NTC Temperature Thermistors are ideal for mobile applications, tablet PCs, and wearable devices. 

NCP NTC Thermistors

Murata NCP Series temperature sensors are ideal for temperature sensing and compensation. The chip type thermistors are available in sizes from 0603 to 2012. Applications for NCP sensors include mobile phones, PCs, and, LED lighting equipment.

Thermistors

Murata Thermistors use semi-conductive ceramic and electrode printing techniques to form a temperature sensor with negative temperature characteristics, meaning resistant values decrease as ambient temperatures rise. Murata Thermistors are used widely for temperature detection devices, inrush current protection, and temperature compensation in electronics such as mobile devices, secondary batteries, and automobiles. Murata offers a variety of thermistor products to meet the demands of many applications.