NCP15WM154E03RC

Murata Electronics
81-NCP15WM154E03RC
NCP15WM154E03RC

Mfr.:

Description:

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.998

Stock:
5.998 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,096 € 0,96 €
0,085 € 2,13 €
0,07 € 7,00 €
0,061 € 30,50 €
0,058 € 58,00 €
0,052 € 260,00 €
Full Reel (Order in multiples of 10000)
0,043 € 430,00 €
0,042 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Thermistors
RoHS:  
NCP
4500 K
150 kOhms
100 mW
3 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
B Tolerance: 3 %
Beta Value: B25/50
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 26 uA
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Voltage: 5 V
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NCP NTC Temperature Thermistors

Murata Electronics NCP Series NTC Temperature Thermistors offer a unique construction that provides high stability in the application's environment. NCP thermistors feature excellent solderability, 5V maximum voltage rating, 22kΩ to 470kΩ resistance range, and -40°C to +125°C temperature range. Murata Electronics NCP Series NTC Temperature Thermistors are ideal for mobile applications, tablet PCs, and wearable devices.