NCP15WF104F0SRC

Murata Electronics
81-NCP15WF104F0SRC
NCP15WF104F0SRC

Mfr.:

Description:
Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU15WF104F6SRC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.415

Stock:
4.415 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,132 € 1,32 €
0,116 € 2,90 €
0,093 € 9,30 €
0,081 € 40,50 €
0,077 € 77,00 €
0,07 € 350,00 €
Full Reel (Order in multiples of 10000)
0,054 € 540,00 €
0,053 € 1.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Murata Electronics NCU15WF104F6SRC
Murata Electronics
NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1%

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Thermistors
RoHS:  
NCP
4250 K
100 kOhms
100 mW
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Beta Value: B25/50
Brand: Murata Electronics
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99