MZB3004T04

Murata Electronics
81-MZB3004T04
MZB3004T04

Mfr.:

Description:
Blowers & Centrifugal Fans 19MM BLOWER 8-19.5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
799
Expected 5/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,59 € 22,59 €
19,94 € 199,40 €
19,19 € 479,75 €
17,92 € 896,00 €
16,53 € 1.653,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Blowers & Centrifugal Fans
RoHS:  
Micro Blower
DC
8 VDC to 19.5 VDC
3.4 mm
19 mm
Quick Connect Terminal
MZB
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Length: 21 mm
Packaging: Tray
Product Type: Blowers
Factory Pack Quantity: 400
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Murata Electronics
Microblower Disclosure for MFG PN MZB3004T04
A Microblower is a device to suck / discharge air, and liquids
cannot be flushed directly. The body cannot be washed because it
does not have a sealed structure and is not waterproof. Also,
avoid using this product in environments with condensation.
Since the Microblower sucks and discharges air, contaminants
and dust in the air tend to accumulate inside the pump. The
contaminants and dust will influence the operational time. Use
the Microblower in a clean environment or use a filter to remove
at least submicron level of contaminants to prevent particles
and dust from entering. (* The use of a filter does not
guarantee prevention of the characteristics deteriorating on the
Microblower.)
Particularly, the smoke from tobacco and mosquito repellant
incense, etc. influence the life span of the product. Do not use
the product in any smoky environment.
The Microblower cannot be used for automobile applications
(including accessories). Do not use this product for
automobiles.
If the Microblower is used for medical applications, Murata
requires a special contract to cover the use in the medical
application to be agreed before start of mass production. Please
contact Murata for details.
5-0121-1

AVX and ATC are moving to a consolidated Group called RF Solutions. In
doing so we will no longer offer the same part under two different
numbers. All product should be purchased using the New Part Series
Name listed on the PCN on mouser.com. Orders to the previous part
series name will not be accepted after March 19th, 2021.
Please contact a Mouser Technical Service Representative for further
assistance.
5-0121-1

CNHTS:
8414809090
CAHTS:
8414590099
USHTS:
8414596595
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

MZB Microblowers

Murata MZB Microblowers are suitable as a source for high-pressure air generation for liquid displacement or dispensing applications. The MZB microblowers from Murata are extremely compact and low profile, utilizing a piezoelectric based drive system that features small dimensions. The Murata MZB Microblowers offer a quick response and less pulsation airflow.