MYWGC3R53FFW92RAN

Murata Electronics
81-MYWGC3R53FFW92RAN
MYWGC3R53FFW92RAN

Mfr.:

Description:
DC/DC Converters - SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
8,35 € 3.340,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Non-Isolated
4 Output
5 V
4.3 V
5.5 V
1.2 V
2.5 A
1.8 V
1 A
9 mm (0.354 in)
8.3 mm (0.327 in)
2.9 mm (0.114 in)
Industrial
MYWGC
Brand: Murata Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Output Current-Channel 3: 2 A
Output Voltage-Channel 3: 3.3 V
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MY Series UltraBK™ 4A/6A DC/DC Converter Modules

Murata MY Series UltraBK™ 4A/6A DC/DC Converter Modules are miniature UltraBK, called "Ultra Block," an ultra-thin, high-efficiency integrated power solution that combines a 4A or 6A DC/DC converter with components. These integrated modules provide up to 90% or 90.5% efficiency in a small, thin LGA package that measures 10.5mm x 9mm x 2.1mm. The easy-to-use module terminal design allows a simple power layout and maximum efficiency by minimizing routing parasitic resistance. Other features include power good output, overcurrent and overtemperature protection, remote on/off control, and output voltage sense.