MYUSP3R303FMP

Murata Electronics
81-MYUSP3R303FMP
MYUSP3R303FMP

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
4,26 € 21,30 €
4,20 € 42,00 €
4,07 € 101,75 €
4,01 € 200,50 €
3,94 € 394,00 €
3,84 € 960,00 €
Full Reel (Order in multiples of 500)
3,82 € 1.910,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
Industrial
MYUSP
Brand: Murata Electronics
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

MYUSP DC-DC Converter

Murata MYUSP DC-DC Converter is a non-isolated device with a small footprint (8.5mm x 11mm) and wide adjustable output voltage. This DC-DC converter operates from a wide temperature range of -40°C to +85°C. The MYUSP converter also offers built-in functions such as UVLO, ON/OFF, P-GOOD, output voltage sense, over-current, and over-temperature.