MYMGM5R012ELA5RND

Murata Electronics
81-MYMGM5R012ELA5RND
MYMGM5R012ELA5RND

Mfr.:

Description:
DC/DC Converters - SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
8,64 € 864,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Non-Isolated
1 Output
12 V
7.5 V
15 V
1.8 V to 5 V
12 A
LGA-56
10.5 mm (0.413 in)
9 mm (0.354 in)
5 mm (0.197 in)
Industrial
MYMGM
Brand: Murata Electronics
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504406001
ECCN:
EAR99

MYMGM MonoBK™ DC/DC Converters

Murata Electronics MYMGM MonoBK™ DC/DC Converters offer an input voltage range of 7.5VDC to 15VDC, a maximum output current of up to 40A with two modules, and a programmable output voltage of 0.7VDC to 1.8VDC. These non-isolated, point-of-load (PoL) converters feature a compact form factor measuring 10.5mm x 9mm x 5mm. These miniature MonoBlock type DC/DC power converters are designed for embedded applications and are based on a fixed frequency synchronous buck converter switching topology. Murata MYMGM MonoBK DC/DC Converters offer on/off control, power good signal output, and PMBus™ ALERT output. A PMBus interface allows digital signals to handle and monitor various parameters. These converters include undervoltage lockout (UVLO), output short-circuit protection, and overcurrent protection.

Mono Block Type DC/DC Converters

Murata Mono Block Type non-isolated point-of-load (PoL) DC/DC converters are designed for embedded applications. The converters feature a miniature form factor and output currents of 2.5A,6A, 20A or 30A. Murata Mono Block Type DC/DC Converters offer input voltage ranges of 4.5 to 5.5Vdc, 4.5 to 17Vdc, or 13.5 to 42Vdc. These Mono Block Type DC/DC Converters feature a fixed-frequency synchronous buck converter switching topology. These high power conversion efficient point-of-load (PoL) modules offer programmable output voltage, on/off control, and power good signal output. Murata Mono Block Type converters also include undervoltage lockout (UVLO), output short-circuit protection, and overcurrent protection.
Learn more