MYMGK1R804FRSR

Murata Electronics
81-MYMGK1R804FRSR
MYMGK1R804FRSR

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,24 € 4,24 €
4,09 € 20,45 €
4,02 € 40,20 €
3,93 € 98,25 €
3,87 € 193,50 €
Full Reel (Order in multiples of 400)
3,87 € 1.548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
7 W
5 V
4.5 V
5.5 V
700 mV to 1.8 V
4 A
LGA-23
9 mm (0.354 in)
7.5 mm (0.295 in)
5 mm (0.197 in)
Industrial
MYMGK
Brand: Murata Electronics
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Tradename: MonoBK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Mono Block Type DC/DC Converters

Murata Mono Block Type non-isolated point-of-load (PoL) DC/DC converters are designed for embedded applications. The converters feature a miniature form factor and output currents of 2.5A,6A, 20A or 30A. Murata Mono Block Type DC/DC Converters offer input voltage ranges of 4.5 to 5.5Vdc, 4.5 to 17Vdc, or 13.5 to 42Vdc. These Mono Block Type DC/DC Converters feature a fixed-frequency synchronous buck converter switching topology. These high power conversion efficient point-of-load (PoL) modules offer programmable output voltage, on/off control, and power good signal output. Murata Mono Block Type converters also include undervoltage lockout (UVLO), output short-circuit protection, and overcurrent protection.
Learn more