MYMGC3R32EFPF2RVD

Murata Electronics
580-MYMGC3R32EFPF2RD
MYMGC3R32EFPF2RVD

Mfr.:

Description:
DC/DC Converters - SMD 15.15W, Quad-output,non-isolated PoL DC/DC Converter, LGA, 4.3-5.5Vin, 1.2V/1.8/3.3V/2.5Vout, -40 to +85degC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
4 Output
1.8 W, 3 W, 3.75 W, 6.6 W
5 V
4.3 V
5.5 V
1.2 V
2.5 A
1.8 V
1 A
LGA-61
15 mm (0.591 in)
12 mm (0.472 in)
2.4 mm (0.094 in)
Industrial
MGC
Brand: Murata Electronics
Case Style: Encapsulated
Dimensions: 15 mm x 11.9 mm x 2.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current-Channel 3: 2 A
Output Voltage-Channel 3: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Tradename: MonoBK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mono Block Type DC/DC Converters

Murata Mono Block Type non-isolated point-of-load (PoL) DC/DC converters are designed for embedded applications. The converters feature a miniature form factor and output currents of 2.5A,6A, 20A or 30A. Murata Mono Block Type DC/DC Converters offer input voltage ranges of 4.5 to 5.5Vdc, 4.5 to 17Vdc, or 13.5 to 42Vdc. These Mono Block Type DC/DC Converters feature a fixed-frequency synchronous buck converter switching topology. These high power conversion efficient point-of-load (PoL) modules offer programmable output voltage, on/off control, and power good signal output. Murata Mono Block Type converters also include undervoltage lockout (UVLO), output short-circuit protection, and overcurrent protection.
Learn more