MYMGC3R32EFPF2RBD

Murata Electronics
81-MYMGC3R32EFPF2RBD
MYMGC3R32EFPF2RBD

Mfr.:

Description:
DC/DC Converters - SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Non-Isolated
4 Output
1.8 W, 3 W, 3.75 W, 6.6 W
5 V
4.3 V
5.5 V
1.2 V
2.5 A
1.8 V
1 A
15 mm (0.591 in)
12 mm (0.472 in)
2.4 mm (0.094 in)
Industrial
MYMGC
Brand: Murata Electronics
Case Style: Encapsulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Output Current-Channel 3: 2 A
Output Current-Channel 4: 1.5 A
Output Voltage-Channel 3: 3.3 V
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.