MPQ1300-12V108-L48NBMSC

Murata Electronics
81-30012V108L48NBMSC
MPQ1300-12V108-L48NBMSC

Mfr.:

Description:
DC/DC Converters - Through Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 180   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,88 € 15.998,40 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
1 Output
1.3 kW
54 V
40 V
60 V
12 V
108 A
58.42 mm (2.3 in)
36.8 mm (1.449 in)
14.5 mm (0.571 in)
Industrial
Brand: Murata Electronics
Dimensions: 58.42 mm x 36.8 mm x 14.5 mm
Input Voltage: 40 V to 60 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.