MM206625

Murata Electronics
81-MM206625
MM206625

Mfr.:

Description:
RF Connector Accessories
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,70 € 148,70 €
139,73 € 1.397,30 €
137,56 € 6.878,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Connector Accessories
RoHS:  
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Connector Accessories
Series: MM
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

MM Microwave Coaxial Connectors

Murata MM Microwave Coaxial Connectors are small connectors with a switch. These connectors feature 50Ω nominal impedance and 500MΩ minimum insulation resistance. The MM8830 connectors are SWJ type and offer connector durability of 50 cycles with a probe. These MM8830 connectors have applications in electrical characteristics measurement of microwave circuits for cellular phones and small wireless equipment such as wearable equipment.