MHM306-05A

Murata Electronics
81-MHM306-05A
MHM306-05A

Mfr.:

Description:
Air Quality Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,57 € 4.314,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Air Quality Sensors
Ionizer
10.8 V
13.2 V
- 10 C
+ 50 C
MHM
Brand: Murata Electronics
Current Rating: 50 mA
Mounting Style: Chassis
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Ionizer & Ozonizer Modules

Murata Power Solutions Ionizer and Ozonizer Modules utilize high voltages to ionize / ozonize air molecules. These devices enable air purification, bacteria removal, deodorization, static charge elimination, electrostatic charging, and more. Murata Power Solutions Ionizers and Ozonizers are widely used in air conditioners, air purifiers, refrigerators, washing machines, and more.

Automotive Products for Power Supplies

Murata Power Solutions Automotive Products for Power Supplies are compact, high-efficiency power units with a goal of greater energy conservation. Encompassing a range from small to large power applications, Murata Power Solutions offers optimized solutions in the automotive industry and information, communications, industrial and medical fields.

Ionizer Modules

Murata Power Solutions Ionizer Modules improve air quality by ionizing air molecules in order to remove smoke and dust particles. These devices use high-voltage technology and a unique structural design to offer a smaller size and higher efficiency than conventional ionizers. The modules include a power supply and ion generator and feature an adjustable ion output of up to 20 million/cc. Murata Power Solutions ionizers generate a 2.5kV to 4.5kV electrode voltage from a 12VDC supply with a power consumption of 0.6W or less. The ionizers generate ozone that is adjustable from 0.1mg/h to 1.0mg/h.