MHM306-01

Murata Electronics
81-MHM306-01
MHM306-01

Mfr.:

Description:
Air Quality Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,41 € 3.082,00 €
15,13 € 9.078,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Air Quality Sensors
RoHS:  
Ionizer
MHM
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Unit Weight: 37,034 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8421392590
CNHTS:
9031809090
USHTS:
8421390115
ECCN:
EAR99

Ionizer Modules

Murata Power Solutions Ionizer Modules improve air quality by ionizing air molecules in order to remove smoke and dust particles. These devices use high-voltage technology and a unique structural design to offer a smaller size and higher efficiency than conventional ionizers. The modules include a power supply and ion generator and feature an adjustable ion output of up to 20 million/cc. Murata Power Solutions ionizers generate a 2.5kV to 4.5kV electrode voltage from a 12VDC supply with a power consumption of 0.6W or less. The ionizers generate ozone that is adjustable from 0.1mg/h to 1.0mg/h.

Automotive Products for Power Supplies

Murata Power Solutions Automotive Products for Power Supplies are compact, high-efficiency power units with a goal of greater energy conservation. Encompassing a range from small to large power applications, Murata Power Solutions offers optimized solutions in the automotive industry and information, communications, industrial and medical fields.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Ozonizer Modules

Murata Power Solutions Ozonizer Modules are active oxygen modules designed to generate ozone efficiently in desired quantities. These ozonizers feature a low-temperature co-fired ceramics (LTCC) board as an ozone generator, ensuring stable ozone generation. The LTCC is fired at low temperatures below 1000°C. This low-temperature firing allows for internal wiring made of silver and copper and conductors with low electrical resistance. These Murata Power Solutions modules include an overcurrent protection circuit and an output monitoring terminal. The discharge element is housed in a 14.2mm x 31.5mm x 17mm case. The ozone generator section is separated from the drive power supply for greater design flexibility.

Ionizer & Ozonizer Modules

Murata Power Solutions Ionizer and Ozonizer Modules utilize high voltages to ionize / ozonize air molecules. These devices enable air purification, bacteria removal, deodorization, static charge elimination, electrostatic charging, and more. Murata Power Solutions Ionizers and Ozonizers are widely used in air conditioners, air purifiers, refrigerators, washing machines, and more.

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system.