LXMS21ACNP-184

Murata Electronics
81-LXMS21ACNP-184
LXMS21ACNP-184

Mfr.:

Description:
NFC/RFID Tags & Transponders SUGGESTED ALTERNATE LXMS21ACMD-220

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 kbit
865 MHz to 928 MHz
+ 85 C
- 40 C
SMD/SMT
2mm x 1.25mm x 0.5mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: NFC/RFID Tags & Transponders
Series: LXMS
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: MAGICSTRAP
Unit Weight: 604,220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8523529000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.