LXES15AAA1-133

Murata Electronics
81-LXES15AAA1-133
LXES15AAA1-133

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Murata Electronics LXES1UTAA1-157
Murata Electronics
ESD Protection Diodes / TVS Diodes ESD Protection Devices DFN 0402 0.5pF VBR7V

Product Attribute Attribute Value Select Attribute
Murata
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
1 Channel
15 V
SMD/SMT
0402 (1005 metric)
500 fF
15 kV
15 kV
- 40 C
+ 85 C
LXESxxA
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 14,305 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99