LXES02TAA1-145

Murata Electronics
81-LXES02TAA1-145
LXES02TAA1-145

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Protection Devices WLCSP 01005 0.35pF VBR7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.461

Stock:
3.461 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,165 € 1,65 €
0,103 € 10,30 €
0,077 € 38,50 €
0,06 € 60,00 €
0,053 € 132,50 €
0,048 € 240,00 €
0,04 € 400,00 €
Full Reel (Order in multiples of 20000)
0,035 € 700,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
7 V
01005 (0402 metric)
5 pF
8 kV
15 kV
- 40 C
+ 85 C
LXESxxT
Reel
Cut Tape
Brand: Murata Electronics
Product: TVS Diodes
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LXES ESD Suppressors

Murata LXES ESD Suppressors are ceramic and silicon-based ESD protection devices designed for high-speed data transmission environments. Both versions feature a fast response time of <1ns, high suppression levels, high repetition durability, low to ultra-low capacitance, and comply with IEC 61000-4-2 Level 4 (8kV contact and 15kV air discharge). Murata LXES ESD Suppressors are ideal for HDMI 1.3, USB 2.0, USB 3.0, IEEE 1394b, computers and peripherals, cell phones, A/V equipment, STB, DVD, HDTV, and antenna ports.