LR44R

Murata Electronics
81-LR44R
LR44R

Mfr.:

Description:
Coin Cell Battery Alkaline Mn high drain 1.55V 11.6mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.219

Stock:
1.219 Can Dispatch Immediately
Quantities greater than 1219 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,485 € 4,85 €
0,425 € 10,63 €
0,402 € 40,20 €
0,372 € 93,00 €
0,352 € 176,00 €
0,331 € 331,00 €
0,314 € 628,00 €
0,297 € 1.188,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
LR
Alkaline
1.5 V
150 mAh
Non-Rechargeable
Flat Top (Non-Extending)
Horizontal
5.4 mm
- 10 C
+ 60 C
Tray
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 11.6 mm
Product Type: Coin Cell Battery
Factory Pack Quantity: 2000
Subcategory: Battery
Type: Alkaline Manganese Battery
Part # Aliases: 97384729
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8506101800
USHTS:
8506100010
ECCN:
EAR99