LR41

Murata Electronics
81-LR41
LR41

Mfr.:

Description:
Coin Cell Battery Alkaline Manganese Batteries

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16.287

Stock:
16.287 Can Dispatch Immediately
Quantities greater than 16287 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,375 € 3,75 €
0,329 € 8,23 €
0,311 € 31,10 €
0,289 € 72,25 €
0,273 € 136,50 €
0,268 € 268,00 €
0,243 € 486,00 €
0,235 € 940,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
LR
LR41
Alkaline
1.5 V
45 mAh
Non-Rechargeable
Pressure Contact
7.9 mm
3.6 mm
Tray
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Coin Cell Battery
Factory Pack Quantity: 2000
Subcategory: Battery
Part # Aliases: 97384004
Unit Weight: 570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Test/Quality Data

USHTS:
8506100010
ECCN:
EAR99