LQW18CNR47J0HD

Murata Electronics
81-LQW18CNR47J0HD
LQW18CNR47J0HD

Mfr.:

Description:
RF Inductors - SMD 470nH 500mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.326

Stock:
8.326 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,138 € 1,38 €
0,114 € 11,40 €
0,094 € 94,00 €
0,085 € 212,50 €
Full Reel (Order in multiples of 4000)
0,079 € 316,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0603 (1608 metric)
Unshielded
470 nH
5 %
500 mA
450 mOhms
- 40 C
+ 125 C
555 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Case Code - in: 0603
Case Code - mm: 1608
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Chip Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LQW AEC-Q200 Chip Coil Inductors

Murata Electronics LQW AEC-Q200 Chip Coil Inductors offer a 4.9nH to 650nH inductance range, 0.52Ω maximum DC resistance, and a wide operating temperature range of -40°C to +125°C. These inductors feature a robust design that makes them suitable for the harsh conditions of the automotive market. Murata Electronics LQW Inductors have a self-resonant frequency range of 510MHz to 2300MHz and 5A ESD rank.