LQW15AN3N5G80D

Murata Electronics
81-LQW15AN3N5G80D
LQW15AN3N5G80D

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.565

Stock:
9.565
Can Dispatch Immediately
On Order:
10.000
Expected 10/12/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,111 € 1,11 €
0,092 € 9,20 €
0,076 € 76,00 €
0,066 € 330,00 €
Full Reel (Order in multiples of 10000)
0,062 € 620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
3.5 nH
2 %
1.95 A
30 mOhms
- 55 C
+ 125 C
30
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Cut Tape
MouseReel
Application: Non-Magnetic
Brand: Murata Electronics
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LQW15AN_80 Wirewound Type Inductors

Murata LQW15AN_80 Wirewound Type Inductors are 0402 (1005) devices with a lower Rdc and higher rated current than the similar LQW15AN_00 Series. Murata LQW15AN_80 inductors have a rated current of 320mA to 3150mA. The inductance values range from 1.3nH to 75nH and the minimum self-resonance frequency ranges from 14.5GHz to 18GHz.