LQP03TQ3N4C02D

Murata Electronics
81-LQP03TQ3N4C02D
LQP03TQ3N4C02D

Mfr.:

Description:
RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ3N4C02D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,025 € 0,25 €
0,021 € 2,10 €
0,017 € 17,00 €
0,014 € 70,00 €
0,013 € 130,00 €
Full Reel (Order in multiples of 15000)
0,013 € 195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Inductors - SMD
RoHS:  
Thin Film
0201 (0603 metric)
Unshielded
3.4 nH
0.2 nH
450 mA
250 mOhms
- 55 C
+ 125 C
17
8 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP03TQ_02
Reel
Cut Tape
MouseReel
Application: RF
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

LQP03TQ RF Inductors

Murata LQP03TQ RF Inductors feature high Q characteristics and a compact 0201 size (0.6mm x 0.3mm x 0.3mm). These high-frequency chip inductors exceed the Q characteristics of the LQP03TN series. Murata LQP03TQ RF Inductors support tolerances as tight as ±0.05nH and have an operating temperature range of -55°C to +125°C. Applications include smartphones / mobile phones, high-frequency modules for mobile phones, and WLAN, Bluetooth®, and other wireless modules.