LQP02HQ13NJ02L

Murata Electronics
81-LQP02HQ13NJ02L
LQP02HQ13NJ02L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 30000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 30000)
0,029 € 870,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Inductors - SMD
RoHS:  
Thin Film
01005 (0402 metric)
Unshielded
13 nH
5 %
990 mOhms
- 55 C
+ 125 C
14
4.8 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
LQP
Reel
Application: RF
Brand: Murata Electronics
Case Code - in: 01005
Case Code - mm: 0402
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 30000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Unit Weight: 0,085 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Noise Occurrence & Suppression Measures in 5G

5G communication services are being rolled out to usher in the latest next-generation communication. But because this communication is found in environments with LTE, Wi-Fi®, and other existing communication systems, more complex noise issues are expected. Before 5G devices fully enter communication environments, Murata studied the noise environments for 5G communication and examined the necessary noise suppression. 

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and structures.

LQP03 High Frequency Film Chip Inductors

Murata LQP03T_02 Series 0201 High-Frequency Film Chip Inductors (SMD Chip Coil) are high-frequency film type and offer tight inductance E12 and E24 step values from 0.6nH to 120nH and an ultra-small size (EIA 0201, 0.6x0.3x0.3mm). This enables easy impedance matching at both RF and IF circuits within a compact high-frequency design. The LQP03T_02 Series offers a wide range of inductors with test frequencies at 500MHz and 300MHz, rated currents from 100mA to 850mA, and High Q value in the high-frequency range. The Murata LQP03T_02 Series 0201 High-Frequency Film Chip Inductors are ideal for high-frequency circuits of mobile phones (PA, ANT, VCO, GSM, CDMA, PDC), Bluetooth, W-LAN, and general high-frequency circuits.

LQP RF Film Type Inductors

Murata Electronics LQP RF Film Type Inductors are offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes. Because the micromachining of coil patterns is enabled by forming the electrodes using a photolithography technique, the LQP series features smaller sizes and high Q characteristics while offering a portfolio with inductance values that both deviate minimally and are finely graded. These inductors have a 100pH to 470nH inductance range in a compact package with SMD terminations. Murata LQP RF Film Type Inductors are ideal for use in the matching and resonance circuits of RF units that require smaller sizes as well as minimal tolerance in inductance and finely graded inductance levels. LQP inductors are also ideal for choke circuits that demand miniature sizes and low RDC. AEC-Q200 variants are available.