LQH44PN221MPRL

Murata Electronics
81-LQH44PN221MPRL
LQH44PN221MPRL

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,278 € 2,78 €
0,229 € 22,90 €
Full Reel (Order in multiples of 1000)
0,188 € 188,00 €
0,169 € 338,00 €
0,163 € 815,00 €
0,157 € 1.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
4 mm x 4 mm x 1.65 mm
Unshielded
220 uH
20 %
330 mA
3.15 Ohms
- 40 C
+ 125 C
4 MHz
Standard
4 mm
4 mm
1.65 mm
LQH44
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LQH44P Compact Power Inductors

Murata Electronics LQH44P Compact Power Inductors achieve a higher level of efficiency and low DC resistance in their class, making them ideal for DC to DC converter power line filtering. These inductors utilize wire-wound technology and advanced ferrite materials to provide exceptional electrical characteristics to produce inductances from 1μH up to 220μH. Murata LQH44P Compact Power Inductors feature currents as high as 4.3A and a compact 1515 size designed to save space and increase efficiency in DC/DC converter designs. The lineup includes an ultra-thin version with a 1.1mm ±0.1mm depth.