LQH32PH150MNCL

Murata Electronics
81-LQH32PH150MNCL
LQH32PH150MNCL

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.716

Stock:
1.716
Can Dispatch Immediately
On Order:
6.000
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,248 € 2,48 €
0,204 € 20,40 €
0,188 € 94,00 €
0,162 € 162,00 €
Full Reel (Order in multiples of 2000)
0,151 € 302,00 €
0,145 € 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1210 (3225 metric)
Shielded
15 uH
20 %
700 mA
570 mOhms
800 mA
- 40 C
+ 125 C
20 MHz
Standard
3.2 mm
2.5 mm
1.55 mm
Ferrite
AEC-Q200
LQH32PH_NC
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Murata Electronics
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: EKDMAT02-KIT
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LQH AEC-Q200 Wire-Wound Ferrite Inductors

Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors offer a maximum temperature tolerance of +125°C and AEC-Q200 compliance. These inductors offer a 75MHz self-resonant frequency, non-shielded magnetic design, reflow soldering support, and 250mA maximum rated current. Suitable applications for LQH inductors from Murata Electronics include automotive powertrains and safety equipment.