LQH32NH2R2J23L

Murata Electronics
81-LQH32NH2R2J23L
LQH32NH2R2J23L

Mfr.:

Description:
RF Inductors - SMD Fixed IND 2.2uH 610mA POWRTRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.208

Stock:
1.208
Can Dispatch Immediately
On Order:
4.000
Expected 6/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,238 € 2,38 €
0,196 € 19,60 €
0,195 € 48,75 €
0,181 € 90,50 €
0,155 € 155,00 €
Full Reel (Order in multiples of 2000)
0,148 € 296,00 €
0,14 € 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
5 %
610 mA
97 mOhms
- 40 C
+ 125 C
25
75 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
LQH32NH_23
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Murata Electronics
Case Code - in: 1210
Case Code - mm: 3225
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LQH AEC-Q200 Wire-Wound Ferrite Inductors

Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors offer a maximum temperature tolerance of +125°C and AEC-Q200 compliance. These inductors offer a 75MHz self-resonant frequency, non-shielded magnetic design, reflow soldering support, and 250mA maximum rated current. Suitable applications for LQH inductors from Murata Electronics include automotive powertrains and safety equipment.