LLA219R70G105MA01L

Murata Electronics
81-LLA219R70G105MA1L
LLA219R70G105MA01L

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
LLA
Reel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

LLA 8-Terminal Low ESL Multilayer Capacitors

Murata Electronics LLA 8-Terminal Low ESL Multilayer Capacitors offer a 4VDC to 25VDC rated voltage, 10,000pF to 4.7µF capacitance range, and a maximum dimension of 2mm x 1.25mm. The LLA capacitors feature ultra-low ESL and excellent high-frequency characteristics, making this series ideal for power supply decoupling of high-speed operation ICs. Murata LLA Multilayer Capacitors have ceramic construction with an 8-terminal design and can withstand a maximum operating temperature of up to +125°C.