LLA215C70G105MA14K

Murata Electronics
81-LLA215C70G105MA4K
LLA215C70G105MA14K

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 20% 0805

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
20 %
0805
2012
SMD/SMT
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
General Type MLCCs
LLA
Reel
Brand: Murata Electronics
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Eight Termination Low ESL Chip Monolithic Ceramic Capacitor
Unit Weight: 6,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LLA 8-Terminal Low ESL Multilayer Capacitors

Murata Electronics LLA 8-Terminal Low ESL Multilayer Capacitors offer a 4VDC to 25VDC rated voltage, 10,000pF to 4.7µF capacitance range, and a maximum dimension of 2mm x 1.25mm. The LLA capacitors feature ultra-low ESL and excellent high-frequency characteristics, making this series ideal for power supply decoupling of high-speed operation ICs. Murata LLA Multilayer Capacitors have ceramic construction with an 8-terminal design and can withstand a maximum operating temperature of up to +125°C.