LFL182G45TC3B746

Murata Electronics
81-LFL182G45TC3B746
LFL182G45TC3B746

Mfr.:

Description:
Signal Conditioning

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.742

Stock:
1.742 Can Dispatch Immediately
Quantities greater than 1742 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,159 € 1,59 €
0,137 € 3,43 €
0,115 € 11,50 €
0,10 € 25,00 €
0,092 € 46,00 €
0,086 € 86,00 €
Full Reel (Order in multiples of 4000)
0,072 € 288,00 €
0,068 € 544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
2.45 GHz
50 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
LFL
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Insertion Loss: 0.6 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Low Pass
Unit Weight: 35,321 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8543700000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.