LFD182G45MJPE647

Murata Electronics
81-LFD182G45MJPE647
LFD182G45MJPE647

Mfr.:

Description:
Signal Conditioning

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
Signal Conditioning
Diplexers
2.45 GHz, 5.425 GHz
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
SMD/SMT
1.6 mm x 0.8 mm x 0.7 mm
- 40 C
+ 85 C
LFD
Reel
Brand: Murata Electronics
Insertion Loss: 0.6 dB, 0.7 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFD Chip Multilayer Diplexers

Murata LFD Chip Multilayer Diplexers are suitable for band-switching for dual-band systems. The LFD series offers low insertion loss and branches low and high band. These lightweight modules have a small size with low-profile and are reflow solderable. Typical applications for Murata LFD Chip Multilayer Diplexers are security cameras, smartphones, smartwatches / health trackers, PCs, tablet PCs, AI speakers, AR / VR, and much more.