LBWA1ZZ1JP-928

Murata Electronics
81-LBWA1ZZ1JP-928
LBWA1ZZ1JP-928

Mfr.:

Description:
WiFi Modules - 802.11

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1JP
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
SPI, UART
2.7 V
3.6 V
10 dBm, 11 dBm, 15 dBm
270 mA
- 40 C
+ 85 C
Antenna Connector Type: PCB
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 13.2 mm x 21.45 mm x 2.45 mm
Modulation Technique: CCK, DSSS, OFDM
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0